Hoffman Cooling SF1026513

Image may be a representation.
See specs for product details.
IP55 10 IN FF 230V 9011 Black; 9.84x9.84x4.72; Plastic
Manufacturer #: SF1026513
Allied Stock #: 70312954

RoHS Compliant Part

Resources

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70926364
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 9.84 x 9.84 x 4.72 In. (250 x 250 x 120 mm)
Fan Type : AC
Series : SF10 Series
Size, Approximate : 9.8 x 9.8 In. (250 x 250 mm)
Special Features : IP55
Thickness, Approximate : 4.7 In. (119 mm)
Voltage Rating : 230 VAC
Product Added to Cart
Hoffman Cooling
IP55 10 IN FF 230V 9011 Black; 9.84x9.84x4.72; Plastic
Allied Stock #: 70312954
Mfr's Part #: SF1026513
$254.700 Each
Quantity added: