Hoffman Cooling SF0924513

Image may be a representation.
See specs for product details.
IP55 9 IN FF 24V 9011 Black; 8.03x8.03x3.54; Plastic
Manufacturer #: SF0924513
Allied Stock #: 70312937

RoHS Compliant Part

Resources

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70926356
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 8.03 x 8.03 x 3.54 In. (204 x 204 x 90 mm)
Fan Type : DC
Series : SF09 Series
Size, Approximate : 8 x 8 In. (204 x 204 mm)
Special Features : IP55
Thickness, Approximate : 3.5 In. (89 mm)
Voltage Rating : 24 VDC
Product Added to Cart
Hoffman Cooling
IP55 9 IN FF 24V 9011 Black; 8.03x8.03x3.54; Plastic
Allied Stock #: 70312937
Mfr's Part #: SF0924513
$295.140 Each
Quantity added: