Hoffman Cooling S162046G050

Image may be a representation.
See specs for product details.
Air Conditioner; AC; Indoor; 460V; 6800 BTU/Hr; 2000W; 9A; 62.2Hx15.7Wx11.6D
Mfr. Part#: S162046G050
Allied Stock#: 70863428
Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$4,038.020 (Each)
1 $4,038.020
3 $3,836.120
Availability

0 can ship immediately.

33 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

BTU : 6800 BTU/Hr.
Current, Nominal : 9 A
Dimensions : 62.2 H x 15.7 W x 11.6 D In.
Power Dissipation : 2000 W
Series : Spectracool Series
Type : Indoor
Voltage Rating : 460 VAC

Overview

APPLICATION

• Industrial Automation
• Machine Tool
• Automotive
• Packaging handling equipment
• Material handling

FEATURES

• Slim fit design
• Standard cutout dimension for easy exchange
• Energy efficient rotary compressor
• R134a earth-friendly refrigerant
• Models for 115, 230, and 400/460 3-phase VAC power input
• UL Listed to save customers time and money with agency approvals
• Active condensate management to prevent dripping water
• Aesthetic design plastic cover to optimize air flow
• Three mounting options; fully recessed, partial recessed and surface mount
• Remote access control option for monitoring units worldwide
• Easy filter replacement for extremely dusty environments
• Dust resistant coils for filterless operation
• Every unit functionally tested before shipping
• Standard Indoor Air Conditioner models also include:
- Door switch

Product Added to Cart
Hoffman Cooling
Air Conditioner; AC; Indoor; 460V; 6800 BTU/Hr; 2000W; 9A; 62.2Hx15.7Wx11.6D
Allied Stock #: 70863428
Mfr's Part #: S162046G050
$4,038.020 Each
Quantity added: