Hoffman Cooling G280616G150

Image may be a representation.
See specs for product details.
AirConditioner; Outdoor; Tstat; Comprsr/Encl Htr; GR487; 6000BTU/Hr; 115V/50-60Hz/1Ph
Mfr. Part#: G280616G150
Allied Stock#: 70232028

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$4200.82 (Each)
1 $4200.82
3 $4080.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

BTU : 4600/4900 BTU/Hr.
Current, Nominal : 4.6/5.8 A
Dimensions : 28.55 (725.1) H x 16.97 (431.1) W x 10.1 (256.6) D In. (mm)
Frequency : 50/60 Hz
Input Type : Terminal Block
Phase : Single
Power Dissipation : 1058/1334 W
Refrigerant, Charge : 20 Oz.
Refrigerant, Type : R407C
Temperature, Operating : -40 to 55 °C
Type : Outdoor
Voltage Rating : 230 VAC
Weight : 84 Lbs.
Product Added to Cart
Hoffman Cooling
AirConditioner; Outdoor; Tstat; Comprsr/Encl Htr; GR487; 6000BTU/Hr; 115V/50-60Hz/1Ph
Allied Stock #: 70232028
Mfr's Part #: G280616G150
$4,200.820 Each
Quantity added: