nVent HOFFMAN Cooling G280426G150
AirConditioner;Outdoor;Tstat;Comprsr/Encl Htr;GR487;4000BTU/Hr;230V/50-60Hz/1Ph
Mfr. Part #: G280426G150 / RS Stock #: 70232024
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6,900.64
5
$6,555.61
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
BTU
4900 Btu/h
Frequency
50/60 Hz
Input Type
Terminal Block
Nominal Current
4.6 A ; 5.8 A
Operating Temperature
-40 to 55 °C
Phase
1 Phase
Power Dissipation
1334 W
Refrigerant Charge
20 Oz.
Refrigerant Type
R407C
Type
Outdoor
Voltage Rating
230 V
Weight
84 lb