Hoffman CFM30248

Image may be a representation.
See specs for product details.
FLUSH-MOUNT TYPE 4/12 ENCL.; 30.00X24.00X8.00; STEEL; GRAY
Manufacturer #: CFM30248
Allied Stock #: 70067248

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$842.33 (Each)
1 $842.33
3 $800.21
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 30 x 24 x 8 In. (762 x 610 x 203 mm)
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 30" (762mm)
Size, Approximate Width : 24" (610mm)
Type : Junction Box
UPC Code : 78351079530

Overview

CONCEPT™, Type 4 and 12 Wall Mount Enclosures
Professional range of Hoffmann CONCEPT wall-mounted enclosures. Each enclosure is constructed from either 16 or 14 gage steel. Available with either a solid door or clear polycarbonate window. All the enclosures feature a quarter turn latch with slotted inserts. The finishes of the enclosures are ANSI 61 gray or RAL 7035 light gray polyester powder paint. The enclosures are ideal for use in installlations where dirt, dust, oil, water or other contaminants are present.

Product Added to Cart
Hoffman
FLUSH-MOUNT TYPE 4/12 ENCL.; 30.00X24.00X8.00; STEEL; GRAY
Allied Stock #: 70067248
Mfr's Part #: CFM30248
$842.330 Each
Quantity added: