Hoffman AT8860

Image may be a representation.
See specs for product details.
Enclosure; Angled Wiring Trough; NEMA 1; 8x8x60
Manufacturer #: AT8860
Allied Stock #: 71085128
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$143.38 (Each)
1 $143.38
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : With Knock-Outs
Series : Angled Trough/Bulletin F40AT Series
Size, Approximate Depth : 60" (1524 mm) (5)
Size, Approximate Height : 8" (203 mm) (1)
Size, Approximate Width : 8" (203 mm) (1)
Type : Trough
UPC Code : 78351035598

Overview

Hoffman Angled Trough Series - Bulletin F40AT - A New Angle on Pulling Wires:

The new Hoffman Angled Trough cuts total installation time by 80%. It eliminates the need for costly 90-degree conduit bends and offers flexibility for wire distribution, making it a time and cost saving solution for contractors. The unique design allows conduit runs through the front of the enclosure, and can be mounted in any corner.

Features:

  • Flexible Install Allows Conduit to Run Through Six Sides of Enclosure, Including the Front
  • Patented* Angled Design Does Not Take Up Valuable Real Estate on the Wall.
  • Easy Mounting Via Holes on the Back of the Enclosure
  • Unique Design is Easy to Assemble and Offers a Removable Cover
  • Shipped Completely Assembled with no End Caps to Install
  • No need to buy expensive 90-degree conduits, pre-fab or bend conduits at job site
  • Faster cover install with only half the number of screws

  • Product Added to Cart
    Hoffman
    Enclosure; Angled Wiring Trough; NEMA 1; 8x8x60
    Allied Stock #: 71085128
    Mfr's Part #: AT8860
    $143.380 Each
    Quantity added: