Hoffman AS300350400NM

Image may be a representation.
See specs for product details.
Enclosure Accessories; Hole Seal (2); 3in.; 3.5in; ; 5.125 Dia.; Plastic
Manufacturer #: AS300350400NM
Allied Stock #: 70066737

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$110.81 (Each)
1 $110.81
3 $105.53
25 $100.24
50 $95.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Hole Seal
Application : 3 In. Conduit Holes, 3.5 In. Conduit Holes, 4 In. Conduit Holes
Diameter : 5.12" In.
Hole Size : 4.770 In.
Material : Polyester
Search Term : Seal
Series : Hol-Sealers Series
Thickness, Panel : 0.310 In.
UPC Code : 78351016312

Overview

Hoffman Hol-Sealers Series — Pushbutton, Conduit and Knockout Opening Seals:

Seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water with Hoffman Hol-Sealers . Seals will cover any size or shape of hole from .19-in. diameter to maximum diameter shown in table. Can be used on enclosure walls up to .31-in. (8-mm) thick.

Features:

  • Available in multiple colors and sizes
  • Oil-resistant gasket provided

    Steel Models Features:
  • 16 gauge galvanized steel backplate Plated stud (10-32x5/8) and wing nut
  • UL 508A Component Recognized; Type 3R, 4, 12, 13; File No. E61997
  • CSA File No. 42186; Type 3R, 4, 12, 13
  • NEMA/EEMAC Type 3R, 4, 12, 13
  • IEC 60529, IP66

    Stainless Steel Models Features:
  • 16 gauge stainless steel backplate
  • Seal, backplate, stud (10-24x5/8) and wing nut are 300 series stainless steel
  • Steel seals have polyester powder paint finish over galvanized front surface
  • Stainless steel seals have polished front surface
  • UL 508A Component Recognized; Type 3R, 4, 4X, 12, 13; File No. E61997
  • CSA File No. 42186; Type 3R, 4, 4X, 12, 13
  • NEMA/EEMAC Type 3R, 4, 4X, 12, 13
  • IEC 60529, IP66

  • Product Added to Cart
    Hoffman
    Enclosure Accessories; Hole Seal (2); 3in.; 3.5in; ; 5.125 Dia.; Plastic
    Allied Stock #: 70066737
    Mfr's Part #: AS300350400NM
    $110.810 Each
    Quantity added: