Hoffman AHE8X8X4

Image may be a representation.
See specs for product details.
Junction Box; Knock-Outs; Steel; Gray; 8x8x4 In; NEMA 1; Hinged; Slotted Latch
Manufacturer #: AHE8X8X4
Allied Stock #: 70278548

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.80 (Each)
1 $30.80
3 $29.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 8 x 8 x 4 In. (203 x 203 x 102 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP30
Material : Steel
NEMA Rating : NEMA 1
Series : AHE Series
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 8" (203mm)
Size, Approximate Width : 8" (203mm)
Special Features : Hinged ; Knockouts
Type : Junction Box
UPC Code : 78351051080

Overview

Features:

  • Various Sizes of Easily Removable Concentric Knockouts on All Four Sides
  • Butt Hinges
  • Mounting Holes on Back of Box
  • Provision for Grounding

    Specifications:
  • 16- or 14-Gauge Steel

    Industry Standards:
  • UL 50, 50E Listed; Type 1; File No. E27567
  • cUL Listed per CSA C22.2 No. 40; Type 1; File No. E27567
  • NEMA/EEMAC Type 1
  • CSA, File 42184; Type 1
  • IEC 60529, IP30

    Finish:
    ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces. Unless otherwise specified, all custom cutout boxes are finished with ANSI 61 gray polyester paint.

  • Product Added to Cart
    Hoffman
    Junction Box; Knock-Outs; Steel; Gray; 8x8x4 In; NEMA 1; Hinged; Slotted Latch
    Allied Stock #: 70278548
    Mfr's Part #: AHE8X8X4
    $30.800 Each
    Quantity added: