nVent HOFFMAN A8N84
Enclosure;Box-Lid;Wallmount;Steel;Gray;8x8x4 In;NEMA 1;Hinged;Slotted Latch
Mfr. Part #: A8N84 / RS Stock #: 70278514
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$120.39
3
$114.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4 in
Approximate Height
8 in
Approximate Width
8 in
Color
Gray
Enclosure Mounting
Wall Mount
IP Rating
IP30
Material
Steel
NEMA Rating
NEMA 1
Size
Small in
Special Features
Hinged
Type
Junction Box
UPC Code
78351034180
Overview
Applications:
These enclosures have a size range of 6" × 6" × 4" to 14" × 12" × 8" and meet basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
Features:
Flush Slotted Latch Operated with a Screwdriver; Optional Latch Available
Weldnuts Provided for Mounting Optional Panels
Butt Hinges
Mounting Holes on Back of Enclosure
Specifications:
16-Gauge Steel
Finish:
ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces. Optional solid panels are white and optional perforated panels are gray.
Industry Standards:
UL 50, 50E Listed; Type 1; File No. E27567
cUL Listed per CSA C22.2 No. 40; Type 1; File No. E27567
NEMA/EEMAC Type 1
CSA, File 42184; Type 1
IEC 60529, IP30
These enclosures have a size range of 6" × 6" × 4" to 14" × 12" × 8" and meet basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
Features:
Specifications:
Finish:
ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces. Optional solid panels are white and optional perforated panels are gray.
Industry Standards: