Hoffman A8848RT

Image may be a representation.
See specs for product details.
Wiring Trough 8.00x8.00x48.00; 8.00x8.00x48.00; Steel
Manufacturer #: A8848RT
Allied Stock #: 70304431

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$311.54 (Each)
1 $311.54
3 $295.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 8 x 48 x 8 In. (203 x 1219 x 203 mm)
Series : Wiring Trough Series
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 8" (203mm)
Size, Approximate Width : 48" (1219mm)
Type : Trough
UPC Code : 78351038400

Overview

Hoffman Wiring Trough Series — NEMA Type 3R:

Available in a range of sizes, this wiring trough meets basic functionality requirements for applications subjected to moisture.

Features:

  • Drip shield top and seam-free sides, front, and back
  • Slip-on removable cover
  • Embossed mounting holes on back of enclosure
  • Provision for padlocking
  • No gasketing or knockouts
  • Finish: ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces.
  • Specifications: 16 or 14 gauge plated steel
  • UL 870 Listed; File No. E27524; Raintight
  • cUL CSA C22.2 No. 26 Listed; File No. E27524; Raintight
  • NEMA/EEMAC Type 3R
  • IEC 60529, IP32

    Accessories for this Range Include:
  • Touch-Up Paint (ATPPY61)

  • Product Added to Cart
    Hoffman
    Wiring Trough 8.00x8.00x48.00; 8.00x8.00x48.00; Steel
    Allied Stock #: 70304431
    Mfr's Part #: A8848RT
    $311.540 Each
    Quantity added: