Hoffman A86PM37

Image may be a representation.
See specs for product details.
Internal Panel; 78.00x34.00 fits 86 hi White; fits 86x1 Bay; Steel
Manufacturer #: A86PM37
Allied Stock #: 70304420

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$473.11 (Each)
1 $473.11
3 $449.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Material : Steel
Series : A86PM Series
UPC Code : 78351029980

Overview

Hoffman A86PM Series — Extra Panels for Use With A27, A28, A28S4 and A34 Large, Multi-Door Enclosures:

Extra panels for large enclosures (Bulletins A27, A28, A28S4 and A34) can be ordered for panel assembly prior to receiving the enclosures (enclosures include panels). Panels are 11 gauge steel with .80-in. (20-mm) flanges on four sides. Finish is white polyester powder paint or a conductive, corrosion-resistant coating. Two extra holes are provided for lifting and installing panels. Mounting hardware included with enclosure. Perforated panels are 16 gauge steel and accept self-tapping screws and eliminate the need to measure, mark and drill when mounting components. Use for mounting lightweight control components.

Features:

  • Painted steel

  • Product Added to Cart
    Hoffman
    Internal Panel; 78.00x34.00 fits 86 hi White; fits 86x1 Bay; Steel
    Allied Stock #: 70304420
    Mfr's Part #: A86PM37
    $473.110 Each
    Quantity added: