Hoffman A606CHNFSS

Image may be a representation.
See specs for product details.
J BOX; TYPE 4X HINGED COVER; 6.00X6.00X4.00; SS TYPE 304;
Manufacturer #: A606CHNFSS
Allied Stock #: 70067196

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$343.53 (Each)
1 $343.53
3 $326.36
Availability

0 can ship immediately.

449 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 6 x 6 x 4 In. (152 x 152 x 102 mm)
Enclosure Mounting : Panel Mount
IP Rating : IP66
Material : Stainless Steel
NEMA Rating : NEMA 3R ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 6" (152mm)
Type : Junction Box
UPC Code : 78351056260

Overview

Applications:
Used in either indoor or outdoor applications, these enclosures combine a rugged continuous hinge, seamless foam-in-place gasket and stainless steel screw-down clamps for a reliable seal that protects components from corrosive environments.

Specifications:

  • 16- and 14-Gauge Type 304 or 316L Stainless Steel
  • Seams Continuously Welded and Ground Smooth
  • Seamless Foam-in-Place Gasket
  • Stainless Steel Screws and Clamps
  • Pull Stainless Steel Continuous Hinge Pin to Remove Door
  • Weldnuts Provided for Mounting Optional Panels and Terminal Block Kits
  • Bonding Provision on Door and Body

    Finish:
    Cover and sides of body have smooth #4 brushed finish.

    Industry Standards:
  • UL 50, 50E Listed; Type 3R, 4, 4X, 12; File No. E27567
  • cUL Listed per CSA C22.2 No. 94; Type 3R; 4, 4X, 12; File No. E27567
  • UL 508A Listed; Type 3R, 4, 4X, 12; File No. E61997
  • cUL Listed per CSA C22.2 No. 94; Type 3R, 4, 4X, 12; File No. E61997
  • NEMA/EEMAC Type 3R, 4, 4X, 12, 13
  • CSA File No. 42184; Type 4, 4X, 12
  • IEC 60529, IP66
  • Meets NEMA Type 3RX Requirements

  • Product Added to Cart
    Hoffman
    J BOX; TYPE 4X HINGED COVER; 6.00X6.00X4.00; SS TYPE 304;
    Allied Stock #: 70067196
    Mfr's Part #: A606CHNFSS
    $343.530 Each
    Quantity added: