Hoffman A604CHFTC

Image may be a representation.
See specs for product details.
FTC Box 6.00x4.00x4.75 Gray; 6.00x4.00x4.54; Steel
Mfr. Part#: A604CHFTC
Allied Stock#: 70303771

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$80.260 (Each)
1 $80.260
3 $76.240
Availability

0 can ship immediately.

64 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 6 x 4 x 4.54 In. (152 x 102 x 115 mm)
Size, Approximate Depth : 5" (127mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 4" (102mm)
Type : Junction Box

Overview

Type 12 Continuous Hinge with Flange Trough Collar
Professional range of Hoffmann junction box hinge covers. The covers are used in automotive and other applications that require an outward formed external flange trough collar. The body is constructed from 16 gage steel. The bases incorporate a continuous hinge and an oil resistant gasket. A feature of the bases is the ANSI 61 gray polyester powder paint finish.

Product Added to Cart
Hoffman
FTC Box 6.00x4.00x4.75 Gray; 6.00x4.00x4.54; Steel
Allied Stock #: 70303771
Mfr's Part #: A604CHFTC
$80.260 Each
Quantity added: