Hoffman A604CHFL

Image may be a representation.
See specs for product details.
Junction Box; Panel Mount; Steel; Gray; 6x4x3 In; NEMA12; Hinged; Quarter-Turn Latch
Mfr. Part#: A604CHFL
Allied Stock#: 70278503

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$91.940 (Each)
1 $91.940
3 $87.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 6 x 4 x 3 In. (152 x 102 x 76 mm)
Enclosure Mounting : Panel Mount
IP Rating : IP66
Material : Steel
NEMA Rating : NEMA 12
Size : Small
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 4" (102mm)
Special Features : Continuous hinge ; Oil-resistant gasket
Type : Junction Box

Overview

These NEMA rated enclosures provides the convienience of quarter-turn latching with an aesthetic , easy to maintiain light gray textured finish.
Seamless foam-in-place gasket
Quarter-turn latch with screw-driver slot for easy access
Seams continuously welded and ground smooth
Continuous hinge and Oil-resistant gasket
RAL 7035 gray polyester powder paint inside and out.

Product Added to Cart
Hoffman
Junction Box; Panel Mount; Steel; Gray; 6x4x3 In; NEMA12; Hinged; Quarter-Turn Latch
Allied Stock #: 70278503
Mfr's Part #: A604CHFL
$91.940 Each
Quantity added: