Hoffman A42P36

Image may be a representation.
See specs for product details.
Internal Panel; 39.00x33.00 fits 42.00x3 White; fits 42x36; Steel
Manufacturer #: A42P36
Allied Stock #: 70303593

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$255.02 (Each)
1 $255.02
3 $242.28
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Dimensions : 39 x 33" (991 x 838mm)
Material : Steel
Type : Internal Panel
UPC Code : 78351023250

Overview

Panels for Type 3R, 4, 4X, 12 and 13 Enclosures
Steel panels are 12 gauge, finished with white polyester powder paint or a conductive, corrosion-resistant coating. Larger panels have flanges on two or four sides. Some larger steel panels are 10 gauge and include extra holes for panel lifting. Aluminum panels are 5052-H32 aluminum alloy. Larger panels have flanges on four sides. Aluminum panels are protected on one side with a plastic film. Stainlesssteel panels are Type 316 stainless steel. Panel mounting hardware is furnished with all enclosures which accept these panels.

Product Added to Cart
Hoffman
Internal Panel; 39.00x33.00 fits 42.00x3 White; fits 42x36; Steel
Allied Stock #: 70303593
Mfr's Part #: A42P36
$255.020 Each
Quantity added: