Hoffman A30H2406GQRLP

Image may be a representation.
See specs for product details.
Enclosure 30.25x24.25x6.00; 30.25x24.25x6.00; Fiberglass
Mfr. Part#: A30H2406GQRLP
Allied Stock#: 70303328

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$1,141.440 (Each)
1 $1,141.440
3 $1,084.370
Availability

0 can ship immediately.

10 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 30.25 x 24.25 x 6 In. (768 x 616 x 152 mm)
Material : Fiberglass
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 30" (762mm)
Size, Approximate Width : 24" (610mm)
Type : Junction Box

Overview

Type 4X fiberglass Wall Mount Enclosure - Quick Release Latch
Hoffman Type 4X fiberglass Wall Mount Enclosures. The enclosure has a padlockable polyester latch for extra security. The fiberglass reinforced material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties.

Product Added to Cart
Hoffman
Enclosure 30.25x24.25x6.00; 30.25x24.25x6.00; Fiberglass
Allied Stock #: 70303328
Mfr's Part #: A30H2406GQRLP
$1,141.440 Each
Quantity added: