nVent HOFFMAN A24SBASE
ENCLOSURE;PEDESTAL BASE FOR CONSOLET;24.00X24.00;STEEL;GRAY
Mfr. Part #: A24SBASE / RS Stock #: 70066998
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$728.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
1.80 in H X 24.70 in W X 24.70 in L
For Use With
HMI Consolets
Material
Steel
UPC Code
00783510573102
Weight
35.90000153 lbs
Overview
Consolets are ideal for mounting small control or instrumentation devices where the desirable access requires a 30- or 60-degree surface. These enclosures can be mounted on either of two sides for placement on desktops, pedestals or other flat surfaces.
Specifications:
14 gauge steel
Seams continuously welded and ground smooth; no holes or knockouts
Captivated cover screws thread into sealed wells
Bonding provision on cover
Oil-resistant gasket and adhesive
Control panel attached with continuous hinge along bottom edge
Finish:
ANSI 61 gray polyester powder paint inside and out over phosphatized surfaces.