nVent HOFFMAN A24N24ALP
Enclosure, Hinged-Cover, Type 1, 24x24x6.62, Mild Steel, Gray,, Type 1 Series
Mfr. Part #: A24N24ALP / RS Stock #: 70067167
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$438.90
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
7 in
Approximate Height
24 in
Approximate Width
24 in
Color
Gray
Configuration
Smooth Wall
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
IP Rating
IP30
Material
Steel
NEMA Rating
NEMA 1
Size
Large in
Type
Junction Box
UPC Code
78351086000
Overview
Applications:
These enclosures have a size range of 16" x 12" x 6" to 36" x 30" x 12" and meet basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
Features:
Doors Have Butt Hinges
Collar Studs Provided for Mounting Optional Panel
Slotted Flush Latch; Optional Latch Available
Mounting Holes on Back of Enclosure
Specifications:
14- or 12-Gauge Steel
Finish:
ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces. Optional solid panels are white and optional perforated panels are gray.
Industry Standards:
UL 50, 50E Listed; Type 1; File No. E27567
cUL Listed per CSA C22.2 No. 40; Type 1; File No. E27567
NEMA/EEMAC Type 1
CSA, File 42184; Type 1
IEC 60529, IP 30
These enclosures have a size range of 16" x 12" x 6" to 36" x 30" x 12" and meet basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
Features:
Specifications:
Finish:
ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces. Optional solid panels are white and optional perforated panels are gray.
Industry Standards: