Hoffman A24H24BLP

Image may be a representation.
See specs for product details.
Junction Box; Panel Mount; Steel; Gray; 24x24x8 In; NEMA13; Hinged; Screw Clamp; Hasp
Manufacturer #: A24H24BLP
Allied Stock #: 70067035

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$755.75 (Each)
1 $755.75
3 $717.97
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Cover Locking : Clamp/Screw
Cover Mounting : Hinged
Dimensions : 24 x 24 x 8 In. (610 x 610 x 203 mm)
Enclosure Mounting : Panel Mount
IP Rating : IP66
Material : Steel
NEMA Rating : NEMA 13
Size : Large
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 24" (610mm)
Size, Approximate Width : 24" (610mm)
Special Features : Hasp
Type : Junction Box
UPC Code : 78351024450

Overview

These NEMA rated single-door enclosures feature a hinged door with clamps on three-sides to create a secure seal in indoor or outdoor environments. The gray polyester powder finish inside and out provides enhanced corrosion protection in outdoor applications.
Removable heavy gauge stainless steel continuous hinge.
Hasp and staple provided for padlocking.

Product Added to Cart
Hoffman
Junction Box; Panel Mount; Steel; Gray; 24x24x8 In; NEMA13; Hinged; Screw Clamp; Hasp
Allied Stock #: 70067035
Mfr's Part #: A24H24BLP
$755.750 Each
Quantity added: