Hoffman A201610LP

Image may be a representation.
See specs for product details.
Junction Box; Panel Mount; Steel; Gray/White; 20x16x10 In; NEMA13; Hinged; Screw Clamp
Mfr. Part#: A201610LP
Allied Stock#: 70278467

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$480.190 (Each)
1 $480.190
3 $456.180 (Save 5%)
Availability

2 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 20 x 16 x 10 In. (508 x 406 x 254 mm)
Enclosure Mounting : Panel Mount
IP Rating : IP65
Material : Steel
NEMA Rating : NEMA 13
Size : Medium
Size, Approximate Depth : 10" (254mm)
Size, Approximate Height : 20" (508mm)
Size, Approximate Width : 16" (406mm)
Type : Junction Box

Overview

For applications requiring a bright white interior to increase control visibility, this enclosure includes a padlocking hasp and staple for security and screw-down clamps for secure closure.



Specifications:

  • Enclosure Bodies Are 14- or 16-Gauge Steel and Doors Are 14-Gauge Steel

  • Seams Continuously Welded and Ground Smooth

  • External Wall-Mounting Brackets

  • Formed External Return Flanges Around All Sides of Enclosure Opening

  • Screw-Down Door Clamps

  • Removable Heavy-Gauge Continuous Hinge Pin

  • Hasp and Staple for Padlocking

  • Data Pocket is High-Impact Thermoplastic

  • Collar Studs Provided for Mounting Optional Panels

  • Bonding Provision on Door

  • White Inside with ANSI 61 Gray Finish Outside


    Industry Standards:

  • UL 508A Listed; Type 12, 13; File No. E61997

  • cUL Listed per CSA C22.2 No. 94; Type 12, 13; File No. E61997

  • NEMA/EEMAC Type 12 and 13

  • CSA, File No. 42186: Type 12

  • IEC 60529, IP65

  • Product Added to Cart
    Hoffman
    Junction Box; Panel Mount; Steel; Gray/White; 20x16x10 In; NEMA13; Hinged; Screw Clamp
    Allied Stock #: 70278467
    Mfr's Part #: A201610LP
    $480.190 Each
    Quantity added: