Hoffman A16H16ALP

Image may be a representation.
See specs for product details.
Enclosure; Junction Box; Gray; Steel; 16.0 x 16.0 x 6.0in.; Hinged; Clamps; IP66
Manufacturer #: A16H16ALP
Allied Stock #: 70302952

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$536.43 (Each)
1 $536.43
3 $509.62
Availability

0 can ship immediately.

70 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Cover Locking : Clamps
Cover Mounting : Hinged
Dimensions : 16 x 16 x 6 In. (406 x 406 x 152 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Steel
NEMA Rating : NEMA 3 ; NEMA 4 ; NEMA 12 ; NEMA 13
Size : Medium
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 16" (406mm)
Size, Approximate Width : 16" (406mm)
Type : Junction Box
UPC Code : 78351024290

Overview

APPLICATION
These single-door enclosures feature a hinged door with clamps on three sides to create a secure seal in indoor or outdoor environments. The gray polyester powder finish inside and out provides enhanced corrosion protection in outdoor applications.

SPECIFICATIONS

  • 16 or 14 gauge steel (see table)
  • Seams continuously welded and ground smooth
  • External wall-mounting brackets
  • Formed external flanges around all sides of enclosure opening
  • Stainless steel door clamps on three sides of door
  • Removable heavy gauge stainless steel continuous hinge pin
  • Hasp and staple provided for padlocking
  • Data pocket is high-impact thermoplastic
  • Collar studs provided for mounting optional panels
  • Bonding provision on door

    FINISH
    ANSI 61 gray polyester powder paint inside and out

  • Product Added to Cart
    Hoffman
    Enclosure; Junction Box; Gray; Steel; 16.0 x 16.0 x 6.0in.; Hinged; Clamps; IP66
    Allied Stock #: 70302952
    Mfr's Part #: A16H16ALP
    $536.430 Each
    Quantity added: