Hoffman A1614SC

Image may be a representation.
See specs for product details.
Junction Box; Panel Mount; Steel; Gray; 16x14x6 In; NEMA13; Screw Cover; Bonding Point
Manufacturer #: A1614SC
Allied Stock #: 70230006

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$219.15 (Each)
1 $219.15
3 $208.20
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 16 x 14 x 6 In. (406 x 356 x 152 mm)
Enclosure Mounting : Panel Mount
IP Rating : IP65
Material : Steel
NEMA Rating : NEMA 13
Size : Medium
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 16" (406mm)
Size, Approximate Width : 14" (356mm)
Type : Junction Box
UPC Code : 78351054390

Overview

Ideal for a broad range of applications, this enclosure’s screw cover is secured in each corner for a positive seal but easily removed for modifications.



Specifications:

  • 6 or 14 Gauge Steel

  • Seams Continuously Welded and Ground Smooth

  • Bonding Provision on Cover

  • Oil-Resistant Gasket

  • Weldnuts Provided for Mounting Optional Panels and Terminal Block Kits in Sizes 6.00 x 4.00 In. (152 x 102 mm) and Larger

  • External Wall-Mounting Brackets

  • ANSI 61 Gray Polyester Powder Paint Inside and Out


    Industry Standards:

  • UL 50, 50E Listed; Type 12, 13; File No. E27525

  • cUL Listed per CSA C22.2 No. 94; Type 12, 13; File No. E27525

  • UL 508A Listed; Type 12, 13; File No. E61997

  • cUL Listed per CSA C22.2 No. 94; Type 12, 13; File No. E61997

  • NEMA/EEMAC: Type 12 and 13

  • CSA, File No. 42184: Type 12

  • IEC 60529, IP65

  • Product Added to Cart
    Hoffman
    Junction Box; Panel Mount; Steel; Gray; 16x14x6 In; NEMA13; Screw Cover; Bonding Point
    Allied Stock #: 70230006
    Mfr's Part #: A1614SC
    $219.150 Each
    Quantity added: