Hoffman A1614CHNF

Image may be a representation.
See specs for product details.
Enclosure; Junction Box; Gray; Steel; 16.0 x 14.0 x 6.0in.; Hinged; Clamps; IP66
Manufacturer #: A1614CHNF
Allied Stock #: 70302936

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$291.61 (Each)
1 $291.61
3 $277.02
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Cover Locking : Clamps
Cover Mounting : Hinged
Dimensions : 16 x 14 x 6 In. (406 x 356 x 152 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Steel
NEMA Rating : NEMA 4 ; NEMA 12 ; NEMA 13
Size : Medium
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 16" (406mm)
Size, Approximate Width : 14" (356mm)
Type : Junction Box
UPC Code : 78351055760

Overview

APPLICATION
A continuous hinge combined with stainless steel clamps on three sides provide environmental protection and security in indoor or outdoor applications.

SPECIFICATIONS

  • 14 gauge steel
  • Seams continuously welded and ground smooth
  • Stainless steel clamps on three sides of door
  • Continuous hinge
  • Stainless steel hinge pin
  • Oil-resistant gasket
  • Weldnuts provided for mounting optional panels and terminalblock kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger
  • Bonding provision on door
  • External wall-mounting brackets

    FINISH
    ANSI 61 gray polyester powder paint inside and out

  • Product Added to Cart
    Hoffman
    Enclosure; Junction Box; Gray; Steel; 16.0 x 14.0 x 6.0in.; Hinged; Clamps; IP66
    Allied Stock #: 70302936
    Mfr's Part #: A1614CHNF
    $291.610 Each
    Quantity added: