Hoffman A14N128

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; Steel; Gray; 14x12x8 In; NEMA 1; Hinged; Slotted Latch
Manufacturer #: A14N128
Allied Stock #: 70278453

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$151.90 (Each)
1 $151.90
3 $144.30
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 14 x 12 x 8 In. (356 x 305 x 203 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP30
Material : Steel
NEMA Rating : NEMA 1
Size : Medium
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 14" (356mm)
Size, Approximate Width : 12" (305mm)
Special Features : Hinged
Type : Junction Box
UPC Code : 78351034430

Overview

Applications:
These enclosures have a size range of 6" × 6" × 4" to 14" × 12" × 8" and meet basic functionality requirements for applications that do not require oil- or dust-tight enclosures.

Features:

  • Flush Slotted Latch Operated with a Screwdriver; Optional Latch Available
  • Weldnuts Provided for Mounting Optional Panels
  • Butt Hinges
  • Mounting Holes on Back of Enclosure

    Specifications:
  • 16-Gauge Steel

    Finish:
    ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces. Optional solid panels are white and optional perforated panels are gray.

    Industry Standards:
  • UL 50, 50E Listed; Type 1; File No. E27567
  • cUL Listed per CSA C22.2 No. 40; Type 1; File No. E27567
  • NEMA/EEMAC Type 1
  • CSA, File 42184; Type 1
  • IEC 60529, IP30

  • Product Added to Cart
    Hoffman
    Enclosure; Box-Lid; Wallmount; Steel; Gray; 14x12x8 In; NEMA 1; Hinged; Slotted Latch
    Allied Stock #: 70278453
    Mfr's Part #: A14N128
    $151.900 Each
    Quantity added: