Hoffman A1210NFAL

Image may be a representation.
See specs for product details.
Aluminium Enclosure; 343 x 289 x 127mm
Manufacturer #: A1210NFAL
Allied Stock #: 70241384

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$395.81 (Each)
1 $395.81
3 $376.03
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 12 x 10 x 5 In. (305 x 254 x 127 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Aluminum
NEMA Rating : NEMA 3R ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Size : Medium
Size, Approximate Depth : 5" (127mm)
Size, Approximate Height : 12" (305mm)
Size, Approximate Width : 10" (254mm)
Type : Junction Box
UPC Code : 78351056650

Overview

Applications:
This lightweight enclosure protects components and controls in corrosive indoor or outdoor environments.

Specifications:

  • Type 5052 H-32 Aluminum, 0.080-in. (2-mm) Thick
  • Seams Continuously Welded and Ground Smooth
  • Stainless Steel Screws and Clamps on Four Sides of Cover
  • Oil-Resistant Gasket
  • Weldnuts Provided for Mounting Optional Panels

    Finish:
    Enclosures are unpainted. Cover and sides of body have smooth brushed finish. Optional aluminum panels are unpainted. Optional steel panels are painted white. Optional conductive panels are available.

    Industry Standards:
  • UL 50, 50E Listed; Type 3R, 4, 4X, 12; File No. E27525
  • cUL Listed per CSA C22.2 No. 94; Tupe 3R, 4, 4X, 12; File No. E27525
  • UL 508A Listed; Type 3R, 4,4X, 12; File No. E61997
  • cUL Listed per CSA C22.2 No. 94; Type 3R, 4, 4X, 12; File No. E61997
  • NEMA/EEMAC Type 3R, 4, 4X, 12, 13
  • CSA File No. 42184; Type 4, 4X, 12
  • IEC 60529, IP66
  • Meets NEMA Type 3RX Requirements

  • Product Added to Cart
    Hoffman
    Aluminium Enclosure; 343 x 289 x 127mm
    Allied Stock #: 70241384
    Mfr's Part #: A1210NFAL
    $395.810 Each
    Quantity added: