Hoffman A12064CH

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Steel; Gray; Hinged; Latches; 12.0 x 6.0 x 4.0 in.; IP65
Manufacturer #: A12064CH
Allied Stock #: 70302813

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$108.81 (Each)
1 $108.81
3 $103.38
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Cover Locking : Latch
Cover Mounting : Hinged
Dimensions : 12 x 6 x 4 In. (305 x 152 x 102 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP65
Material : Steel
NEMA Rating : NEMA 12 ; NEMA 13
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 12" (305mm)
Size, Approximate Width : 6" (152mm)
Type : Junction Box
UPC Code : 78351054910

Overview

APPLICATION
This easy-to-open, continuous hinge enclosure features screwdown clamps for secure closure and can be used in a wide variety of
applications.

SPECIFICATIONS

  • 16 or 14 gauge steel (see table)
  • Seams continuously welded and ground smooth
  • Continuous hinge
  • External screw clamps are quick and easy to operate
  • Bonding provision on door
  • External wall-mounting brackets
  • Oil-resistant gasket
  • Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger

    FINISH
    ANSI 61 gray polyester powder paint inside and out

  • Product Added to Cart
    Hoffman
    Enclosure; Box-Lid; Steel; Gray; Hinged; Latches; 12.0 x 6.0 x 4.0 in.; IP65
    Allied Stock #: 70302813
    Mfr's Part #: A12064CH
    $108.810 Each
    Quantity added: