nVent HOFFMAN A10N86
Enclosure, Box-Lid, WallMount, Steel, 10x8x6 In, NEMA 1, Hinged, Slotted Latch
Mfr. Part #: A10N86 / RS Stock #: 70278413
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$134.68
5
$127.95
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
6 in
Approximate Height
10 in
Approximate Width
8 in
Color
Gray
Configuration
Smooth Wall
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Dimensions
6.00 in H X 8.30 in W X 10.50 in L
Enclosure Mounting
Wall Mount
IP Rating
IP30
Material
Steel
NEMA Rating
NEMA 1
Size
Small in
Type
Junction Box
UPC Code
78351034420
Weight
7 lbs
Overview
Applications:
These enclosures have a size range of 6" x 6" x 4" to 14" x 12" x 8" and meet basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
Features:
Flush Slotted Latch Operated with a Screwdriver; Optional Latch Available
Weldnuts Provided for Mounting Optional Panels
Butt Hinges
Mounting Holes on Back of Enclosure
Specifications:
16-Gauge Steel
Finish:
ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces. Optional solid panels are white and optional perforated panels are gray.
Industry Standards:
UL 50, 50E Listed; Type 1; File No. E27567
cUL Listed per CSA C22.2 No. 40; Type 1; File No. E27567
NEMA/EEMAC Type 1
CSA, File 42184; Type 1
IEC 60529, IP30
These enclosures have a size range of 6" x 6" x 4" to 14" x 12" x 8" and meet basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
Features:
Specifications:
Finish:
ANSI 61 gray polyester powder paint finish inside and out over pretreated surfaces. Optional solid panels are white and optional perforated panels are gray.
Industry Standards: