Hirschmann Automation and Control RSB20-0900S2TTSAABE

Image may be a representation.
See specs for product details.
Ethernet Switch; RSB20-0900S2TTSAABE; 942014022
Mfr. Part#: RSB20-0900S2TTSAABE
Allied Stock#: 70056210

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

For Use With : EtherNet⁄IP
Mounting Type : DIN Rail
Primary Type : Ethernet Switch
Protocol Type : 100 Mbit/s
Series : RSB20 Series
Special Features : Compact
Supply Voltage : 12/24 VDC
Type : Compact Switch

Overview

Hirschmann RSB20 Family of Series - Versatile Managed Basic Switches:

Belden has launched a Hirschmann™ RSB20 family of managed basic switches to fit a wide range of applications. Contributing to overall cost efficiency, they offer high operational safety as well as high availability. The new family of managed basic switches comprises 32 models distinguished by the number and type of ports offered as well as by their factory settings for EtherNet/IP and specific operating temperature ranges. All RSB20 switches support Fast Ethernet (10/100 BASE-TX, 100 BASE-FX) and offer both comprehensive management and redundancy modes as well as various different functions for convenient configuration and diagnostics. Furthermore, they meet all current industrial standards and have cUL508 and cUL1604 Class 1 Div2 approvals. Supplied in a rugged and compact housing, they can be mounted on standard top-hat rails.

All 32 models of the Hirschmann™ RSB20 family of Basic Switches support Fast Ethernet (10/100 BASE-TX, 100 BASE-FX) and offer both comprehensive management and redundancy modes as well as various different functions for convenient configuration and diagnostics. Furthermore, they meet all current industrial standards and have cUL508 and cUL1604 Class 1 Div2 approvals. Supplied in a rugged and compact housing, they can be mounted on top hat rails. Passive cooling (no fans) and a redundant 12/24VDC power supply add to ensure high operational safety. All configuration data can be saved and recalled, if required, though a serial interface connecting to the ACA 11 auto-configuration adapter.

Features:

  • Optimized cost/performance ratio
  • Ideal range of function for redundant networks
  • Various different models, from the 8TX port version up to a flexible type with 3 FE SFP uplink ports
  • Comprehensive redundancy features
  • 8 and 9 port versions (10/100 BASE-TX, 100 BASE-FX)
  • Maximum flexibility due to fiber uplinks (SM/MM) and SFP transceivers
  • Factory presets for EtherNet/IP
  • Temperature ranges from 0 to +60 °C or -40 to +70 °C
  • High operational safety based on passive cooling and redundant 12/24VDC power supply
  • Comprehensive management and redundancy modes
  • Various different configuration and diagnostic functions
  • Compliance with all current industrial standards
  • Approvals according to cUL508 and cUL1604 Class 1 Div2

    Applications:
  • Even at the lower entry level, i.e. for smaller networks in mechanical engineering and automation technology, the adaptability and versatility of the RSB switches opens doors without having to settle for the entire scope of available management functions. For this reason, Belden has introduced the “lean” solution of Hirschmann™ RSB20 Basic Switches, maximizing individual performance features for a perfect fit in virtually any cost-efficient automation application.

  • Product Added to Cart
    Hirschmann Automation and Control
    Ethernet Switch; RSB20-0900S2TTSAABE; 942014022
    Allied Stock #: 70056210
    Mfr's Part #: RSB20-0900S2TTSAABE
    $1,096.890 Each
    Quantity added: