Hirschmann Automation and Control RS20-0400S2T1SDAE

Image may be a representation.
See specs for product details.
Ethernet Switch; RS20-0400S2T1SDAE; 943434011
Mfr. Part#: RS20-0400S2T1SDAE
Allied Stock#: 70056205
Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1096.88 (Each)
1 $1096.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Compact Ethernet Switch
For Use With : RS20, RS22
Mounting Type : DIN Rail
Number of Ports : 4
Port, Type : (3) x RJ45, (1) x SC
Primary Type : Ethernet Switch
Protocol Type : 10/100 Mbit/s Ethernet
Series : RS20 Series
Special Features : Store & Forward Switching
Supply Voltage : 12/24 V, 24 VAC, 48 VDC
Type : Compact Switch

Overview

This Series allows users to choose either a compact or modular switch, as well as specify port density, back bone type, speed, temperature ratings, conformal coating, and various industry standards. Both compact and modular platforms offer redundant power inputs and fault relay (triggerable by loss of power and/or port-link). Only the managed version offers media/ring redundancy, multicast filtering/IGMP snooping, VLAN, port mirroring, network diagnostics and port control.

A compact platform that permits up to 24-ports in a mere 4.5 inches of a DIN rail. All ports are 100 Mbps max.

Product Added to Cart
Hirschmann Automation and Control
Ethernet Switch; RS20-0400S2T1SDAE; 943434011
Allied Stock #: 70056205
Mfr's Part #: RS20-0400S2T1SDAE
$1,096.880 Each
Quantity added: