Hirschmann BAT450-FUSW99CW999AT699T9999HXX.XX.XXXX
Single Radio Client, 1xWLAN, 1xETH, No Ser Prt, Ext. Temp., No Accessories
Mfr. Part #: BAT450-FUSW99CW999AT699T9999HXX.XX.XXXX / RS Stock #: 70907849
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,450.38
5
$2,327.86
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
942142999-01
Overview
BAT450-F family of WLAN access points feature a ruggedized, compact design for industrial needs and can be customized to support a variety of wireless and wired connections. They also can be employable as clients, routers or bridges.
Highly configurable design for maximum flexibility and cost effectiveness
WLAN radio versions comply with the IEEE 802.11 a/b/g/n WLAN standard
Enable data rates up to 450 Mbit/s in both the 2.4 GHz and 5 GHz bands via 3 x MIMO antenna technology
Ethernet ports, including X coded M12 connector technology (IP67 version), support 10/100/1000BASE-TX data rates
Prepared to support in future WWAN and IIoT technologies (ISA100.11a, Zigbee, Bluetooth, Wireless HART, etc.)
Power input via 24 V DC and Power over Ethernet (PoE) (802.3af)
Automatic point-to-point connections through AutoWDS function
Operates at an extended temperature range (-40 °C to +70 °C)
HiLCOS software with extensive management, redundancy and security functions, as well as IPv4/6 routing