Hirschmann Automation and Control BAT-ANT-N-MIMODB-5N-IP65

Image may be a representation.
See specs for product details.
Directional Diversity Antenna Linear; For 2.4&5 GHz; N-Plug; 3.5-5.5 dBi; 943981012
Mfr. Part#: BAT-ANT-N-MIMODB-5N-IP65
Allied Stock#: 70056073
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$380.46 (Each)
1 $380.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 943981012
Antenna Type : Linear Directional
Connection Type : N-Plug
Frequency : 2400-2500 MHz ; 5150-5875 MHz
Frequency Range : 2.4 to 5 GHz
Gain : 3.5 dBi ; 5.5 dBi
IP Rating : IP65
Material, Housing : Plastic
Mounting Type : Panel Mount
Power : 1.8
Protection Rating : IP65
Series : BAT Series
Special Features : 3 x Pigtail N to RPSMA, Mounting Material
Standards : IP65
Temperature, Operating : -40 to 80 Deg C

Overview

Since 2005 Hirschmann Automation and Control GmbH has offered a steadily increasing product portfolio of wireless LAN devices. This is comprised not only of industrial-grade active devices such as Access Points and Clients. Cables, antennas, lightning protection and so on also form an integral part of the range. Together these components offer the customer the possibility to deploy simple and secure wireless installations.

Features:

  • The Radio Coverage of the New Antennas is Considerable More Homogeneous
  • The Scope of Delivery Now Consists of a Complete Solution, Including Antenna, 1 Meter Cable, and Pigtail
  • Vibration-Resistant, Waterproof, and Stable Mounting Kit is Also Included
  • All Antennas Comply With the IP65 Protection Class
  • All Antennas are Now Equipped With N Connectors

  • Product Added to Cart
    Hirschmann Automation and Control
    Directional Diversity Antenna Linear; For 2.4&5 GHz; N-Plug; 3.5-5.5 dBi; 943981012
    Allied Stock #: 70056073
    Mfr's Part #: BAT-ANT-N-MIMODB-5N-IP65
    $380.460 Each
    Quantity added: