HellermannTyton TSR1FW-6A
Raceway,Adhesive Backed, Self Locking, Tamper Resistant,Office Wht PVC,6ft. L
Mfr. Part #: TSR1FW-6A / RS Stock #: 70162831
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70430873
Color
White
Material
Polyvinyl Chloride (PVC)
Package Quantity
120
Packaging
Box
Product Header
TSR-Low Voltage Surface Raceway
Protection Class
Raceway
Special Features
Adhesive Backed, Self Locking, Tamper Resistant
Standards
UL Listed
Type
Raceway
UPC Code
089306188179
Overview
HellermannTyton’s low voltage raceway (TSR) is a one piece, non-metallic, adhesive backed, latching raceway designed to aesthetically organize and route communications wires, including high speed UTP cable and fiber optic cable, from the telecom room to the work area.
Features
Tamper resistant, self-locking hidden positive latch permits quick re-entry as well as providing a secure installation of premise wire.
Fittings incorporate a minimum 1" bend radius per ANSI/TIA-568-C and 569-A standards.
Rubber-based, foam-tape adhesive with high ultimate bond strength conforms to any surface.
Flexible hinge allows the raceway to endure numerous openings without creating discoloration or stress cracking
Features