HellermannTyton TELS-27

Image may be a representation.
See specs for product details.
EXTEN.DED LENGTH TIE; 10-27IN STRAPS AND 10 DOUBLE LOCKING HEADS POM; BLACK
Manufacturer #: TELS-27
Allied Stock #: 70718023

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.99 (Each)
10 $5.99
50 $5.52
100 $4.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color : Black
Height : 0.488" (12.4mm)
Length : 27.01" (686mm)
Material : Polyacetal (POM)
Package Quantity : 1
Primary Type : Cable Ties
Series : EL-TY Series
Tensile Strength : 250 lbs.
UPC Code : 089306096726
Width : 0.5" (12.7mm)

Overview

EL-TY-Series: Endless cable ties with separate head and spacer.

These robust cable ties are particularly suitable for use with larger diameter cables, pipes and hoses. Designed originally for securing overhead catenary cables (when used with the spacers) they are now used in many industries from the building sector, through to the chemical industry, to the installation of signs for traffic management.


Features:

  • Made of very strong Acetal (POM)
  • Continuous strap, spacers and heads (with stainless steel pawls)
  • Very secure fixing and good resistance to ageing and sunlight
  • Suits any bundle diameter and reduces inventory

  • Product Added to Cart
    HellermannTyton
    EXTEN.DED LENGTH TIE; 10-27IN STRAPS AND 10 DOUBLE LOCKING HEADS POM; BLACK
    Allied Stock #: 70718023
    Mfr's Part #: TELS-27
    $5.990 Each
    Quantity added: