HellermannTyton TCWM14
Label, Strong Adhesive, Wht/Black Vinyl Cloth, 1.625" L, 0.25" W, 1.625" H
Mfr. Part #: TCWM14 / RS Stock #: 70163698
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.11
5
$22.19
10
$21.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For Identifying purpose
Color
White
Design
Tab
Labels per Row
15
Labels per Sheet
45
Marker Type
Strong Adhesive
Material
Vinyl Cloth (TYHC)
Operating Temperature
-40 to 248 °F
Package Quantity
1
Primary Type
Labels
Product Header
Handi-Pak Label
Protection Class
Label
Quantity
45/Sheet
Special Features
Strong Adhesive
UPC Code
089306096184
Overview
Handi-Paks are convenient pocket sized books that contain pages of black, pre-printed legends on a white background. The legends are printed on a plastic coated cloth label that remains flexible for use in identifying wires and cables. A strong adhesive assures long lasting identification on small wires, cables or anything requiring permanent or temporary identification.
Features
Handi-Paks booklets fit in a pocket for easy transport and access.
A single marker can be removed at the top of each label so that the terminal block can be marked and the remaining label can be used to mark the associated wire connected to the terminal.
Markers are kitted on each page so that any marker can be removed without affecting the other markers on the page.
Markers have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires, eliminating waste and reducing costs.
Features