HellermannTyton TAG22J-994

Image may be a representation.
See specs for product details.
Self-Laminating Labels; 1 x .5 x 1.625; Pack 1000
Mfr. Part#: TAG22J-994
Allied Stock#: 70162700

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$233.023 (Pack of 1000)
1 $233.023
5 $206.710
10 $191.283
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White (WH)
For Use With : Laser/Ink Jet Printer
Height : 0.5" (12.7mm)
Label Area, H x W : 1 × 0.5 in.
Labels per Row : 8
Labels per Sheet : 32
Length : 1.43" (36.32mm)
Material : Type 994, Polyetylenterephthalat (PET)
Package Quantity : 1000
Primary Type : Labels
Quantity : 32 Sheets
Temperature, Operating : -51 °F to +200 °F (-46 °C to +93 °C)
UPC Code : 089306238607
Width : 1" (25.4mm)

Overview

Ink Jet labels are durable, ink jet printable markers for applications requiring clear, crisp legibility. The labels are supplied on sheets and are printable using HellermannTyton Tagprint Pro software and a standard ink jet printer. Specially designed adhesives and topcoats accept the ink allowing for easy color printing for specific applications that require colors.



Features
  • HellermannTyton Ink Jet labels are sheet fed for easy loading and fast printing.
  • Ink Jet labels are made with high temperature materials and adhesives so that they will not be affected by the high heat of laser printing.
  • Ink Jet labels are printable using toner for long term UV exposure.
  • Ink Jet labels come in a variety of label sizes and types to fit most applications.

  • Product Added to Cart
    HellermannTyton
    Self-Laminating Labels; 1 x .5 x 1.625; Pack 1000
    Allied Stock #: 70162700
    Mfr's Part #: TAG22J-994
    $233.023 Pack of 1000
    Quantity added: