HellermannTyton T50R2C2UL
Standard Cable Tie, 8" Long, 50lb Tensile Strength, PA66, Red, 100/pkg
Mfr. Part #: T50R2C2UL / RS Stock #: 70328356
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Length
7.50 in
Color
Red
Dimensions
0.00 in W X 7.95 in L
Material
Polyamide 6/6
Operating Temperature
-40 to 185 °F
Primary Type
Cable Ties
Tensile Strength
50 lbs.
UPC Code
089306217091
Overview
Standard Cable Ties:
HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.
Features:
Inside serrations allow for strong hold on cables and wire bundles.
Head design provides high tensile strength with very low insertion force.
Bent tail ensures a quick and simple installation.