HellermannTyton T50I0M4
Cable Tie, Black Polyamide 6.6, 11.8" L, 0.18" W, 50lb
Mfr. Part #: T50I0M4 / RS Stock #: 70163631
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70717979
Application
Used to bundle and secure wire and cable
Approximate Length
12.00 in
Bundle Diameter
3 in.
Color
Black
Material
Polyamide 6.6 (PA66HSUV)
Operating Temperature
-40 to 230 °F
Product Header
Standard Cable Tie
Protection Class
Tie, Cable
Series
T50 Series
Standards
UL Recognized
Tensile Strength
50 lbs.
UPC Code
089306081203
Overview
Standard Cable Ties:
HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.
Features:
Inside serrations allow for strong hold on cables and wire bundles.
Head design provides high tensile strength with very low insertion force.
Bent tail ensures a quick and simple installation.
HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.
Features: