HellermannTyton T120S0H4

Image may be a representation.
See specs for product details.
Cable Tie; Black; 8-7/8 in.; 0.30 in.; 120 lbs. Tensile Strength; Maximum
Mfr. Part#: T120S0H4
Allied Stock#: 70717885

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.280 (Each)
500 $0.280
2500 $0.250
5000 $0.230
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Color : Black
Length : 8.858" (225mm)
Material : Polyamide 6.6
Package Quantity : 500
Primary Type : Cable Ties
Series : T Series
Tensile Strength : 120 lbs.
UPC Code : 089306061540
Width : 0.299" (7.6mm)

Overview

Cable Ties Polyamide 6.6 standard T150LL:

These cable ties are used for routing, bundling and securing of cables, pipes and hoses.

Features:

  • Available in a wide range of materials and sizes
  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable ties for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool

  • Product Added to Cart
    HellermannTyton
    Cable Tie; Black; 8-7/8 in.; 0.30 in.; 120 lbs. Tensile Strength; Maximum
    Allied Stock #: 70717885
    Mfr's Part #: T120S0H4
    $0.280 Each
    Quantity added: