HellermannTyton RT250I0X2
Releasable Cable Tie, 28.7" Long, 250 lb Tensile Strength, PA66, Black
Mfr. Part #: RT250I0X2 / RS Stock #: 70332342
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$2.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Length
28.50 in
Color
Black
Dimensions
0.00 in W X 28.73 in L
Material
Polyamide 6/6
Operating Temperature
-40 to 185 °F
Primary Type
Cable Ties
Tensile Strength
250 lbs.
UPC Code
089306043386
Overview
Cable Ties inside serrated with tuckaway RT250XL:
Used in a wide range of industries, these releasable and reusable ties are ideal where temporary installation or the addition or removal of cables is required, e.g. theatres, outdoor events or harness work.
Features:
Releasable and reusable cable tie
Suitable for larger and/or heavier bundles
Eyelet allows excess tail to be tucked neatly away
Available in black and natural color
Extended trigger for simple and quick release of ties
Protected trigger to avoid accidental release
RT250 cable ties are inside serrated
Used in a wide range of industries, these releasable and reusable ties are ideal where temporary installation or the addition or removal of cables is required, e.g. theatres, outdoor events or harness work.
Features: