HellermannTyton MCRFW-C8

Image may be a representation.
See specs for product details.
InfoStream Multi-Channel Raceway Cover; 8' Long; PVC; Office White; 48ft/pkg
Manufacturer #: MCRFW-C8
Allied Stock #: 70332268

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 32
Pricing (USD) & Availability
Standard Pricing
$1.82 (Linear Foot)
8 $1.82
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 8

Multiples Of: 8

Specifications

Color : Office White (OEWH)
Height : 2.05" (52.07mm)
Length : 8' (2.44m)
Material : Polyvinylchloride (PVC)
Package Quantity : 48 ft
Primary Type : Surface Raceway
Series : InfoStream Series
UPC Code : 089306204558
Width : 4.5" (114.3mm)

Overview

HellermannTyton’s InfoStream non-metallic raceway system can accommodate up to four separate channels of electrical, voice, data, video or fiber optic cabling. The elliptical shape is aesthetically pleasing when compared to other designs. The raceway’s unique and patented design make installations quicker and easier.



Features
  • Raceway and fittings are manufactured from a UL94 V0 rated material to insure compliance with codes
  • All fittings have been designed to maintain the required 1" minimum bend radius to meet TIA/EIA-568-B and 569-A standard
  • Raceway and fittings are UL Listed to 600 Volts to meet new UL5A and CSA 22.2 No. 62-93 standards
  • Patented hinged cover speeds installation time by allowing installer to partially mount cover prior to laying cables

  • Product Added to Cart
    HellermannTyton
    InfoStream Multi-Channel Raceway Cover; 8' Long; PVC; Office White; 48ft/pkg
    Allied Stock #: 70332268
    Mfr's Part #: MCRFW-C8
    $1.820 Linear Foot
    Quantity added: