HellermannTyton MB4A10A2C2

Image may be a representation.
See specs for product details.
Acrylic Adh. Bases; .18" Max tie; 1.12'' Leng/Width; .18'' Hole Dia.; 100/pkg
Mfr. Part#: MB4A10A2C2
Allied Stock#: 70332322

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.37 (Each)
100 $1.37
500 $1.21
1000 $1.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : White
Height : 0.228" (5.8 mm)
Length : 1.122" (28.5 mm)
Material : Polyamide 6.6 (PA66)
Package Quantity : 100
Primary Type : Cable Tie Mounts
Series : MB Series
Temperature, Operating : -40 °F to +185 °F (-40 °C to +85 °C)
UPC Code : 089306117988
Width : 1.122" (28.5 mm)

Overview

HellermannTyton adhesive fastened mounting bases are used with 18 through 150 pound cable ties to provide stability when securing bundles. The mounts are installed using the adhesive backing and/or by securing two or four screws. The 4 way opening allows the cable ties to be inserted parallel or perpendicular to the wire bundles.



Features
  • For use with 18 and 50 pound cable ties to provide stability when securing bundles.
  • Secures with acrylic based adhesive backing for heavy bonding applications. Can also be secured using two or four screws.
  • 4 way opening allows cable ties to be installed parallel or perpendicular to wire bundles.

  • Product Added to Cart
    HellermannTyton
    Acrylic Adh. Bases; .18" Max tie; 1.12'' Leng/Width; .18'' Hole Dia.; 100/pkg
    Allied Stock #: 70332322
    Mfr's Part #: MB4A10A2C2
    $1.370 Each
    Quantity added: