HellermannTyton LB15X49

Image may be a representation.
See specs for product details.
1.92INX.59IN BLACK RECTANGLE LEGEND BASE
Mfr. Part#: LB15X49
Allied Stock#: 70163273

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black (BK)
Height : 0.591" (15mm)
Height, Label : 0.59" (14.9 mm)
Material : Polycarbonate (PC)
Material, Label : Polycarbonate
Package Quantity : 100
Primary Type : Labels
Quantity : 100
Temperature Range : –-22°F to 266°F (–30°C to 130°C)
Width : 1.929" (49mm)
Width, Label : 1.92" (48.70 mm)

Overview

Plastic Nameplate labels are less costly than plastic or metal engraved plates, saving material costs. Plastic Nameplate labels are made of a UL94VO rated polycarbonate that can be mounted mechanically or using an adhesive backing. HellermannTyton thermal transfer or laser labels can be printed and applied to the inserts and covered with a clear plastic cover to protect printed text.



Features
  • The legend bases can be fixed to flat surfaces by a rivet, cable ties, screws and also come with an adhesive backing for easy installation.
  • Used with the legend inserts and clear covers, the bases provide durable and permanent identification.

  • Product Added to Cart
    HellermannTyton
    1.92INX.59IN BLACK RECTANGLE LEGEND BASE
    Allied Stock #: 70163273
    Mfr's Part #: LB15X49
    $113.980 Pack of 100
    Quantity added: