HellermannTyton IT18FL9C2
Tie, Cable,Ntrl Polyamide 6.6,4.33" L,0.81" W,0.35" H,18lbs. Load,100Pack Qty
Mfr. Part #: IT18FL9C2 / RS Stock #: 70163582
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70717786
Application
Used to tie and identify bundles of cable in one operation
Bundle Diameter
3⁄4 in.
Color
Blue
Material
Polyamide 6.6 (PA66)
Operating Temperature
-40 to 185 °F
Package Quantity
100
Product Header
Identification Cable Tie
Protection Class
Tie, Cable
Quantity
100
Standards
UL Recognized
Tensile Strength
18 lbs. (8.2 kg) lbs.
UPC Code
089306018933
Overview
HellermannTyton Identification cable ties feature an identification plate allowing wire and cable bundles to be easily marked and identified. These ties enable wire and cables to be secured and identified using just one product, saving installation time. The plates can be marked using a permanent marker or with a HellermannTyton adhesive label.
Features
Identification plate feature allows bundles to be easily marked and identified.
Wire and cable harnesses can be secured and identified using just one product, which saves time.
Plates can be marked manually with a permanent marker or with a pre-printed adhesive label.
Features