HellermannTyton HDM400BHIHSUVH4

Image may be a representation.
See specs for product details.
Mount; Cable Tie; Heavy duty; 0.375" mount hole; 0.5" tie W.; Black
Mfr. Part#: HDM400BHIHSUVH4
Allied Stock#: 70717780

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 71145885
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Height : 0.815" (20.7 mm)
Length : 1.85" (47 mm)
Material : Polyamide 6.6 high impact modified, heat and UV-resistant (PA66HIRHSUV)
Package Quantity : 500
Primary Type : Heavy Duty Cable Tie Mounts
Series : HDM Series
Width : 0.984" (25 mm)

Overview

This heavy duty mount, when used with a cable tie eliminates the need to carry multiple sizes of fixed bundle diameter clamps; which reduces inventory and purchasing costs while simplifying the assembly process.



Features
  • Mount and tie combination makes it easy to service bundles in the field.
  • Made from impact modified, heat stabilized, UV resistant material, ideal for heavy duty environments.
  • Eliminates the needs for multiple sized fix diameter clamps.

  • Product Added to Cart
    HellermannTyton
    Mount; Cable Tie; Heavy duty; 0.375" mount hole; 0.5" tie W.; Black
    Allied Stock #: 70717780
    Mfr's Part #: HDM400BHIHSUVH4
    $2.360 Each
    Quantity added: