HellermannTyton FPG

Image may be a representation.
See specs for product details.
FLEXIFORM GROMMET - PANEL THICKNESS .315FTFT-.394FTFT; POLYETHYLENE; NATURAL; 82
Manufacturer #: FPG
Allied Stock #: 70163529

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.15 (Per 82 ft. Coil)
1 $147.15
5 $130.54
10 $120.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Height : 0.268" (6.81mm)
Material : Polyethylene
Mounting Type : Panel Mount
Package Quantity : 82 ft
Primary Type : Grommet Edging
Series : Flexiform Series
UPC Code : 089306016243
Width : 0.52" (13.2 mm)

Overview

HellermannTyton's Flexiform grommet is a unique, continuous wire protection product which fits easily in all shapes and sizes of holes without the aid of tools or adhesives. Flexiform grommet can be used on any type of material including wood, steel, aluminum, plexiglass, and glass.



Features
  • Can be cut to length with scissors, eliminating waste and keeping stock to a minimum.
  • Available in 9 sizes, for thicknesses from .016" to .512", insuring proper fit.

  • Product Added to Cart
    HellermannTyton
    FLEXIFORM GROMMET - PANEL THICKNESS .315FTFT-.394FTFT; POLYETHYLENE; NATURAL; 82
    Allied Stock #: 70163529
    Mfr's Part #: FPG
    $147.150 Per 82 ft. Coil
    Quantity added: