HellermannTyton 608-01062
Tubing, Chloroprene Rubber, Orange, Op. Temp -65 To 95 C, 608 Seires Series
Mfr. Part #: 608-01062 / RS Stock #: 70458447
Price
Qty.
Standard Price
1
$983.56
Product Specifications
Product Attribute
Attribute Value
Search
Color
Orange
Material
Chloroprene (CR)
Operating Temperature
-65 to 95 °C
Primary Type
Heat Shrink Tubing
Special Features
The High Elasticity Of The Material Ensures Many Cable Diameters Can Be Covered With One Size Of Sleeve ; Can Withstand Up To 120 C Intermittent Temperature
Type
Tubing
Wall Thickness
0.8 mm
Overview
The high elasticity of the material ensures many cable diameters can be covered with one size of sleeve.
Can withstand up to 120°C intermittent temperature.
Can withstand up to 120°C intermittent temperature.