HellermannTyton 596-00388

Image may be a representation.
See specs for product details.
WS55X275; 2.75" X 5.5" OrangeWARNING header; blank white symbol panel.250/RL
Manufacturer #: 596-00388
Allied Stock #: 70259385

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$318.73 (Reel of 250)
1 $318.73
5 $282.75
10 $261.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange (OG)
Height : 5.5" (139.7mm)
Labels per Row : 1
Length : 5.5" (139.7mm)
Material : Polyester (PET)
Package Quantity : 250
Packaging : Reel
Primary Type : Labels
Temperature, Operating : -40 °F to +174 °F (-40 °C to +79 °C)
UPC Code : 089306351375
Width : 2.75" (69.85mm)

Overview

Pre-Printed Signal word labels come pre-printed with the NOTICE, CAUTION, DANGER and SAFETY headers in blue, yellow, red and green as defined by ANSI Z535. The variable body text and be printed using Tagprint Pro labeling software and the HellermannTyton line of thermal transfer printers or any standard thermal transfer printer. Only one color needs to be printed to complete the label, saving time and money.



Features
  • Pre-Printed Signal Word labels come with the header pre-printed in colors so that only one color of ribbon is needed to complete the message panel.
  • Labels are pre-made to the most recent ANSI standards so that code compiance is assured.
  • Pre-Printed Signal Panel labels can be printed using standard thermal transfer printers to reduce labor, eliminate minimum orders and allow the user to create labels on demand when needed.

  • Product Added to Cart
    HellermannTyton
    WS55X275; 2.75" X 5.5" OrangeWARNING header; blank white symbol panel.250/RL
    Allied Stock #: 70259385
    Mfr's Part #: 596-00388
    $318.730 Reel of 250
    Quantity added: