HellermannTyton 596-00252

Image may be a representation.
See specs for product details.
with English Text Polyester; 101.6 x 50.8mm 50 Hazard Warning Label
Manufacturer #: 596-00252
Allied Stock #: 70163446
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$91.61 (Reel of 50)
1 $91.61
5 $81.27
10 $75.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red (RD)
Height : 2" (50.8mm)
Label Area, H x W : 2.00" x 4.00"
Labels per Pack : 50
Length : 4" (101.6mm)
Material : Type 840/926, Polyester (PET), white (WH) UV stable w/ clear Polyester laminate
Package Quantity : 50
Packaging : Reel
Primary Type : Labels
Temperature, Operating : -18 °F to +200 °F (-29 °C to +93 °C)
UPC Code : 089306334903
Width : 4" (101.6mm)

Overview

HellermannTyton pre-printed Solar Installation labels are designed to meet the requirements of the 2014 National Electrical Code (NEC 2014) and the 2012 International Fire Code (IFC 2012) as well as being acceptalbe to the Authority Having Jurisdiction (AHJ). Labels are made with durable UV stable materials and adhesives that are designed to stick to both baked enamel and powder coat surfaces. Where applicable, labels are made using reflective materials for first responder safety. Some pre-printed labels are printable using a thermal transfer printer when variable voltage or series data must be printed and displayed.



Features
  • Made with UV stable inks and materials for durability and weather resistance.
  • The labels are supplied with aggresive adhesive to ensure long life.
  • Solar Installation labels meet NEC & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections.

  • Product Added to Cart
    HellermannTyton
    with English Text Polyester; 101.6 x 50.8mm 50 Hazard Warning Label
    Allied Stock #: 70163446
    Mfr's Part #: 596-00252
    $91.610 Reel of 50
    Quantity added: