HellermannTyton 596-00235

Image may be a representation.
See specs for product details.
Pre-Printed Solar Label; 4.12"x2.0"; WARNING: TURN OFF PV BEFORE WORKING#; Red; 50
Mfr. Part#: 596-00235
Allied Stock#: 70328353

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$93.930 (Each)
1 $93.930
5 $83.330
10 $77.110
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red (RD)
Height : 2" (50.8mm)
Material : Type 443/552, UV Stable Flexible White Vinyl with Acrylic Laminate
Package Quantity : 50
Primary Type : Labels
Temperature, Operating : -40 °F to +174 °F (-40 °C to +79 °C)
UPC Code : 089306331957
Width : 4.118" (104.6mm)

Overview

HellermannTyton pre-printed Solar Installation labels are designed to meet the requirements of the National Electrical Code (NEC) International Fire Code (IFC) as well as being acceptable to the Authority Having Jurisdiction (AHJ). Labels are made with durable UV stable materials and adhesives that are designed to stick to both baked enamel and powder coat surfaces. Where applicable, labels are made using reflective materials for first responder safety. Some pre-printed labels are printable using a thermal transfer printer when variable voltage or series data must be printed and displayed.



Features
  • Pre-Printed Solar Labels are made using high performance UV stable materials and adhesives for long outdoor life.
  • Designed to meet NEC and IFC standards for PV installation labeling, the pre-printed Solar labels come printed with the most common legends required by the AHJ (Authority Having Jurisdiction) used on large utility and scaled projects to ensure code compliance during inspection.
  • Labels are UV stable and made with special high bond adhesives to stick to both powder coat painted surfaces and baked enamel surfaces found on most disconnect switches and breaker boxes.
  • The printed inks meet the fire safety standards of the IFC (International Fire Code) and also meet the requirements of UL969 for high reflectivity and durability.

  • Product Added to Cart
    HellermannTyton
    Pre-Printed Solar Label; 4.12"x2.0"; WARNING: TURN OFF PV BEFORE WORKING#; Red; 50
    Allied Stock #: 70328353
    Mfr's Part #: 596-00235
    $93.930 Each
    Quantity added: